GW P9LR37.PM-M4M8-XX53-1

ams OSRAM
720-GWP37PMM4M8XX531
GW P9LR37.PM-M4M8-XX53-1

Mfr.:

Description:
White LEDs High Power Outdoor White LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.661 £0.66
£0.46 £4.60
£0.337 £33.70
£0.282 £141.00
£0.264 £264.00
Full Reel (Order in multiples of 2000)
£0.249 £498.00
£0.231 £924.00
£0.215 £2,150.00
£0.209 £5,016.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
5000 K
210 lm
70
120 deg
180 mA
5.53 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
DURIS S5050
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65115A0125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

DURIS® S 8 (5050) LEDs

ams OSRAM DURIS® S 8 (5050) LEDs are high-power LEDs with high luminous flux, high forward voltage, and high color consistency. These multi-chip devices deliver a high-efficiency light source in a compact SMT package. DURIS S 8 features a small light-emitting surface, making it ideal for directional lighting. They are also an ideal replacement for small clusters of mid-power LEDs, providing the advantage of a single spot appearance. This avoids multiple shadows, simplifies lens and PCB design, and leads to lower system costs as well as improved total system efficacy. OSRAM Opto Semiconductors DURIS® S 8 (5050) LEDs are also pin-to-pin compatible with the previous generation. This allows installers to use the same optics and accessories for their indoor lighting applications.