GW P9LR37.EM-M2M6-XX55-1-180-R18

ams OSRAM
720-M2M6XX551180R18
GW P9LR37.EM-M2M6-XX55-1-180-R18

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.25 £500.00
£0.233 £932.00
£0.217 £2,170.00
£0.21 £5,040.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
DURIS S 5050
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65115A1028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.