AS5200L-AMFT

ams OSRAM
985-AS5200L-AMFT
AS5200L-AMFT

Mfr.:

Description:
Board Mount Motion & Position Sensors AS5200L-AMFT MLF16 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
£2.76 £13,800.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
0.5 mm to 3 mm
I2C, PWM
6.4 mA
3 V
5.5 V
+ 125 C
- 40 C
MLF-16
SMD/SMT
Angle
Hall Effect
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5200L
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 505590011 Q65114A1197
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS5200L Position Sensors

ams OSRAM AS5200L Position Sensors are easy-to-program stacked dual die magnetic rotary position sensors with redundant high-resolution 12-bit I2C or PWM outputs. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5200L sensors include a robust design that eliminates the influence of any homogenous external stray magnetic fields. These sensors are equipped with a smart low power mode feature to reduce power consumption automatically. The AS5200L sensors are ideal for contactless potentiometer and automotive applications.