AS1369-WL-33_EK_ST

985-AS1369-33-EB
AS1369-WL-33_EK_ST

Mfr.:

Description:
Power Management IC Development Tools AS1369 Evaluation Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
LDO Voltage Regulator
2 V to 5.5 V
3.3 V
AS1369
AS1369
Brand: ams OSRAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM