AS1324-BTTT-AD

985-AS1324-BTTT-AD
AS1324-BTTT-AD

Mfr.:

Description:
Switching Voltage Regulators DC-DC Adj. Converter Buck

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOT-23-5
Buck
Adjustable
600 mA
1 Output
2.7 V
5.5 V
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: DC/DC Converter
Part # Aliases: 174760011
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM