Z86E3312SSC

ZiLOG
692-Z86E3312SSC
Z86E3312SSC

Mfr.:

Description:
8-bit Microcontrollers - MCU Z8 4K OTP 12MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Z8
4 kB
237 B
SOIC-28
12 MHz
No ADC
24 I/O
3.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
Z8
Tube
Brand: ZiLOG
Data ROM Size: 4 kB
Data ROM Type: OTP
Height: 2.44 mm
Length: 18 mm
Number of Timers/Counters: 2 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Width: 7.6 mm
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99