Z86E3116SSG

ZiLOG
692-Z86E3116SSG
Z86E3116SSG

Mfr.:

Description:
8-bit Microcontrollers - MCU Z8 2K OTP 16MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1647   Multiples: 27
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.35 £5,517.45
£3.27 £8,210.97

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
Z8
2 kB
125 B
SOIC-28
8 MHz
No ADC
24 I/O
3.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
Z86E3116
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data ROM Size: 2 kB
Data ROM Type: OTP
Number of Timers/Counters: 2 Timer
Processor Series: Z86E3xx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: OTP
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99