GPTBRH11

ZF
540-GPTBRH11
GPTBRH11

Mfr.:

Description:
Basic / Snap Action Switches 20A 125VAC / 250 VAC US Screw term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.15 £8,920.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Button
20 A
250 VAC
250 VDC
6.4 N
Screw
Chassis Mount
Box
Actuator Style: Button
Brand: ZF
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 800
Subcategory: Switches
Unit Weight: 77.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99