D449-R1RA-G2

ZF
540-D449-R1RA-G2
D449-R1RA-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC StrghtRllr Lever 10A 1/4 HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.81 £2.81
£2.75 £27.50
£2.69 £67.25
£2.66 £133.00
£2.61 £261.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
250 VAC
285 gf
Quick Connect
Chassis Mount
IP50
Box
Actuator Style: Lever
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: D449-R1RA
Unit Weight: 13.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99