SR2010MK-07180RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 180 Ohms 3/4 W 2010 20 % AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (GBP)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| £0.142 | £0.14 | |
| £0.105 | £1.05 | |
| £0.082 | £4.10 | |
| £0.073 | £7.30 | |
| £0.057 | £28.50 | |
| £0.05 | £50.00 | |
| £0.045 | £90.00 | |
| Full Reel (Order in multiples of 4000) | ||
| £0.038 | £152.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
United Kingdom
