PU5931JKMT50R002L

YAGEO
603-PU5931JKMT50R002

PU5931JKMT50R002L

Mfr.:

Description:
Current Sense Resistors - SMD 2 mOhms 5 Watts 5 % 75 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1500   Multiples: 1500

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
£0.464 £696.00

Similar Products

Product Attribute Attribute Value
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
PU
2 mOhms
5 W
5 %
75 PPM / C
5931
15078
15 mm (0.591 in)
7.75 mm (0.305 in)
0.5 mm (0.02 in)
- 65 C
+ 275 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Type: Shunt Resistor