MFP-25BRD52-4K7

YAGEO
603-MFP-25BRD52-4K7
MFP-25BRD52-4K7

Mfr.:

Description:
Metal Film Resistors - Through Hole 0.1% 25ppm 4.7K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,639

Stock:
3,639
Can Dispatch Immediately
On Order:
5,000
Expected 14/10/2025
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.394 £0.39
£0.24 £2.40
£0.194 £9.70
£0.166 £16.60
£0.139 £69.50
£0.13 £130.00
£0.122 £244.00
Full Reel (Order in multiples of 5000)
£0.099 £495.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFP
4.7 kOhms
250 mW (1/4 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
Reel
Cut Tape
MouseReel
Precision Metal Film Resistors
Precision Resistor
Brand: YAGEO
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFP Precision Metal Film Resistors

YAGEO MFP Precision Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.1% to ±0.25%, with ±0.02% and ±0.05% available on request. The MFP Resistors offer ultra-high precision, ultra-high stability, and an ultra-low temperature coefficient. The components are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are then coated with layers of blue lacquer.