AE1206BR-0720KL

YAGEO
603-AE1206BR-0720KL
AE1206BR-0720KL

Mfr.:

Description:
Thick Film Resistors - SMD 20KOhm 1206 1/3W 0.1% Hal Free AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,462

Stock:
3,462
Can Dispatch Immediately
On Order:
5,000
Expected 17/02/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.196 £0.20
£0.147 £1.47
£0.115 £5.75
£0.103 £10.30
£0.078 £39.00
£0.068 £68.00
Full Reel (Order in multiples of 5000)
£0.057 £285.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
AE
20 kOhms
333 mW
0.1 %
25 PPM / C
- 55 C
+ 155 C
200 V
1206
3116
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
General Purpose
AEC-Q200
Brand: YAGEO
Mounting Style: PCB Mount
Product: Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.