XCV300-4PQ240C

Not Assigned
XCV300-4PQ240C

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XCV300
6912 LE
3072 ALM
64 kbit
166 I/O
2.5 V
2.5 V
0 C
+ 85 C
SMD/SMT
PQFP-240
Brand: AMD / Xilinx
Embedded Block RAM - EBR: 65536 bit
Maximum Operating Frequency: 200 MHz
Number of Gates: 322970
Number of Logic Array Blocks - LABs: 1536 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000