XA3SD1800A-4FGG676I

217-3SD1800A4FGG676I
XA3SD1800A-4FGG676I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA3SD1800A-4FGG676I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XA3SD1800A
37440 LE
16640 ALM
1.48 Mbit
519 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Distributed RAM: 260 kbit
Embedded Block RAM - EBR: 1512 kbit
Maximum Operating Frequency: 320 MHz
Moisture Sensitive: Yes
Number of Gates: 1800000
Number of Logic Array Blocks - LABs: 4160 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d