DK-V7-VC709-G

AMD / Xilinx
217-DK-V7-VC709-G
DK-V7-VC709-G

Mfr.:

Description:
Programmable Logic IC Development Tools Virtex-7 FPGA VC709 Connectivity Kit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7,267.40 £7,267.40

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Virtex-7
Brand: AMD / Xilinx
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Virtex
Unit Weight: 2.613 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A992.a

Kintex®-7 FPGA KC705 Evaluation Kit

AMD / Xilinx Kintex®-7 FPGA KC705 Evaluation Kit provides a hardware environment for developing and evaluating designs targeting the Kintex-7 XC7K325T FPGAs. The AMD / Xilinx KC705 board has features common to many embedded processing systems, including a DDR3 SODIMM memory, an 8-lane PCI Express® interface, a tri-mode Ethernet PHY, general purpose I/O, and a UART interface.

Virtex®-7 FPGA VC709 Connectivity Kit

AMD / Xilinx Virtex®-7 FPGA VC709 Connectivity Kit is a development tool for the Virtex-7 XC7VX690T-2FFG1761C Field Programmable Gate Array. FPGAs are semiconductor devices based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The board provides features common to many embedded processing systems, including dual DDR3 small outline dual-inline memory module (SODIMM) memories, an 8-lane PCI Express® interface, general-purpose I/O, and a UART interface. AMD / Xilinx Virtex-7 FPGA VC709 kit includes a connectivity GUI built on Fedora Live OS, which includes software drivers. The 40Gb/s board includes a VITA-57 FPGA mezzanine connector (FMC) with attached mezzanine cards.