SMP350PS28

XP Power
209-SMP350PS28
SMP350PS28

Mfr.:

Description:
Switching Power Supplies XP Power, AC-DC Converter, 350W, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
19
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£113.23 £113.23
£109.83 £549.15
£106.43 £1,277.16

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Switching Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Switching Supplies
28 VDC
1 Output
350 W
Enclosed
85 VAC to 264 VAC
12.5 A
Medical, Industrial
Chassis
177.8 mm (7 in)
91.4 mm (3.598 in)
43.1 mm (1.697 in)
SMP350
Approvals: CB Report, CE, TUV, UL
Brand: XP Power
Compliance: CB Report, CE, TUV, UL
Efficiency: 90 %
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99