ISL2412A

209-ISL2412A

ISL2412A

Mfr.:
XP Power

Description:
Isolated DC/DC Converters - SMD DC-DC CONV, SMT, 2 O/P, 4:1 IN, 1.5W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
XP Power
Product Category: Isolated DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
SMD/SMT
1 Output
1.5 W
21.6 V
26.4 V
12 V
125 mA
1.5 kV
- 40 C
+ 85 C
SMD
23.86 mm
13.7 mm
7.5 mm
Industrial
Isolated
ISL
Brand: XP Power
Input Voltage: 21.6 V to 26.4 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 21
Subcategory: DC-DC Converters