820415511B

Wurth Elektronik
710-820415511B
820415511B

Mfr.:

Description:
Varistors WE-VD 10 mm 550Vrms Type 5 745V 3500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.22 £1.22
£0.89 £8.90
£0.742 £37.10
£0.677 £67.70
£0.642 £321.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Varistors
RoHS:  
WE-VD
Disc Varistors
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
3.5 kA
127 J
95 pF
- 40 C
+ 105 C
Bulk
Brand: Wurth Elektronik
Height: 16.5 mm
Lead Spacing: 7.5 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-VD Disk Varistors

Würth Elektronik WE-VD Disk Varistors are engineered to provide superior defense against electrical disturbances. The WE-VD series offers low clamping voltage, ensuring that even the smallest surges are quickly neutralized to protect equipment from damage. After a surge impulse, these disk varistors seamlessly transition into normal mode operation without any slip current, delivering continuous protection without interruption. Würth Elektronik WE-VD Disk Varistors are designed to withstand harsh environmental conditions and operate in a temperature range of -40°C to +85°C. The series is ideal for various applications, including 110V to 400V power supplies and EN 61000-4-5 surge protection.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.