810911010112

Wurth Elektronik
710-810911010112
810911010112

Mfr.:

Description:
Power Line Filters WE-CLFS DCR=15mOhms 10A Faston SingleSt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 553

Stock:
553 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.98 £12.98
£12.36 £61.80
£11.73 £105.57
£10.54 £284.58
£9.99 £539.46

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Single Phase Filter
250 VAC
10 A
Chassis Mount
Screw
0 A
WE-CLFS
Tray
50 Hz, 60 Hz
Brand: Wurth Elektronik
Capacitance: 0.68 uF
Compliance: UL; CSA; IEC/EN
Height: 29 mm
Inductance: 1 mH
Length: 64 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CLFS Line Filters

Würth Elektronik WE-CLFS Line Filters offer a 150VAC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two-stage line filters. The single-stage modules feature a compact design, a discharge resistor, an X-capacitor, a Common Mode choke, and two Y-capacitors. The single-stage advanced modules differ due to their additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing extreme differential and common mode noise attenuation. Würth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.