7447860015G

Wurth Elektronik
710-7447860015G
7447860015G

Mfr.:

Description:
RF Inductors - SMD WE-MK 0.3A 1.5nH Shd 0603 DCR=100 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,496

Stock:
4,496 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.073 £0.07
£0.064 £0.64
£0.059 £2.95
£0.054 £5.40
£0.048 £48.00
£0.039 £97.50
Full Reel (Order in multiples of 4000)
£0.039 £156.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0603 (1608 metric)
Shielded
1.5 nH
0.1 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
WE-MK
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-MK Multilayer Ceramic SMD Inductors

Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors are available in small package sizes and feature windings printed on a ceramic substrate. These inductors are thermally stable and do not show any variation in inductance over a large temperature range. Additional features include high >17GHz self-resonant frequency, 5% inductive tolerance, and -40°C to +120°C operating temperature range. Applications for Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors include high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Multilayer Ceramic Inductors

Würth Elektronik Multilayer Ceramic Inductors include the WE-MK and WE-MCI series that feature a 1nH to 470nH inductance range and 600mA maximum current rating. The WE-MK series inductors meet the demand for proceeding miniaturization, are thermally stable, and do not show any variation in inductance over a large temperature range. WE-MCI inductors feature a ceramic body, double-sided marking for better production control, and are ideal for various automotive applications. Würth Elektronik Multilayer Ceramic Inductors are ideal for high-frequency circuits, filter circuits, and BLUETOOTH® applications.