7427217

Wurth Elektronik
710-7427217

7427217

Mfr.:

Description:
Ferrite Cable Cores WE-FLAT 26 Poles Round 100MHz @52Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:

285 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.51 £5.51
£5.24 £52.40
£4.89 £122.25
£4.88 £488.00
£4.84 £1,452.00
£4.17 £2,085.00

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-FLAT
Flat Ribbon Cable Cores Solid
48 Ohms
34.8 mm
1 mm
40 mm
1.3 mm
6.5 mm
Tray
4 W 620
Brand: Wurth Elektronik
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 100
Subcategory: Ferrites
Unit Weight: 9.750 g