74271622S

Wurth Elektronik
710-74271622S
74271622S

Mfr.:

Description:
Ferrite Clamp On Cores STAR-GAP Black 25MHz 35Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352
Can Dispatch Immediately
On Order:
286
Expected 03/10/2025
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.41 £5.41
£5.33 £53.30
£4.99 £259.48
£4.82 £501.28
£4.47 £1,162.20

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
4 W 620
12.5 mm
32.5 mm
31.5 mm
12.5 mm
35 mm
STAR-GAP
Tray
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 26
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 75.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following part numbers require the additional purchase of
one unlocking key, part number 710-74271, by the customer.

710-74271622
710-74271622S
710-74271633
710-74271633S
Please contact a Mouser Technical Sales Representative for
further information.

5-0317-02
FI

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

STAR-FIX Ferrite Beads with Key

Würth Elektronik offers the STAR-FIX Ferrite Bead cable assembly with flexible cable attachment and safety key technology. The sleek design STAR-FIX has no sharp edges and blends into the cable. The ferrite bead's security lock can only be unlocked with the STAR-TEC key. The reusable Würth Elektronik ferrite bead cable assembly is perfect for internal and external computer data and power cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.