74271142S

Wurth Elektronik
710-74271142S

74271142S

Mfr.:

Description:
Ferrite Clamp On Cores STAR-TEC Snap Black 25MHz 98Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:

761
Can Dispatch Immediately

On Order:

3,330
Expected 23/07/2025

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.27 £3.27
£3.22 £32.20
£3.00 £168.00
£2.88 £322.56
£2.66 £744.80

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
Ferrite
3.5 mm to 5 mm
32.5 mm
18.8 mm
13.2 mm
STAR-TEC
Tray
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Type: Cable
Product: Ferrites
Factory Pack Quantity: 56
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 11.200 g