364001

Wurth Elektronik
710-364001
364001

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.12 £20.12
£19.63 £196.30
£18.77 £469.25
£17.93 £717.20
£16.36 £1,963.20

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive
120 mm
120 mm
0.1 mm
WE-FSFS
Bulk
Brand: Wurth Elektronik
Factory Pack Quantity: 40
Subcategory: EMI/RFI
Unit Weight: 353.808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
TARIC:
7326909890
MXHTS:
3919909900
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

WE-FSFS Flexible Sintered Ferrite Sheets

Würth Elektronik WE-FSFS Flexible Sintered Ferrite Sheets provide high permeability and low losses. These flexible ferrite sheets feature easy-to-apply adhesive mounting tape. This series is ideal for improving the efficiency of wireless power transfer (Qi-WPC, PMA, A4WP, WCT), improving the performance of NFC and RFID communication systems. Additional applications for Würth WE-FSFS sheets include EMI suppression and magnetic shielding.