2617011022000

Wurth Elektronik
710-2617011022000
2617011022000

Mfr.:

Description:
RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.92 £6.92
£6.29 £62.90
£5.74 £287.00
Full Reel (Order in multiples of 500)
£5.74 £2,870.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Modules
RoHS:  
WIRL-NFW2
Radio Modules
2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz
13.4 dBm
ADC, SPI, UART, USB
3 V
3.6 V
161 mA, 167 mA
81 mA, 82 mA
- 40 C
+ 85 C
Internal
13 mm x 9.5 mm x 2 mm
Reel
Cut Tape
Brand: Wurth Elektronik
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Orthosie-I 2.4GHz Radio Module

Würth Elektronik Orthosie-I 2.4GHz Radio Module supports IEEE 802.11 b/g/n Wi-Fi® and BLUETOOTH® LE 5.0 protocols. This module is based on the 32-bit RISC-V single-core processor Espressif ESP32-C3 with up to 160 MHz. The Orthosie-I from Würth Elektronik includes an internal PCB antenna, 4MB flash memory, 400kB RAM, and 15 configurable GPIOs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.