W9864G2JB-6

Winbond
454-W9864G2JB-6

W9864G2JB-6

Mfr.:

Description:
DRAM 64Mb, SDR SDRAM, x32, 166MHz,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 240   Multiples: 240

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.08 £739.20
£3.07 £3,684.00
£3.04 £8,025.60
5,040 Quote

Product Attribute Attribute Value
Winbond
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
32 bit
166 MHz
TFBGA-90
2 M x 32
3 V
3.6 V
0 C
+ 70 C
W9864G2JB
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA