W25X20CLSVIG

Winbond
454-W25X20CLSVIG
W25X20CLSVIG

Mfr.:

Description:
NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,482

Stock:
1,482 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1482 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1482
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.292 £0.29
£0.281 £2.81
£0.261 £6.53
£0.256 £12.80
£0.25 £25.00
£0.244 £61.00
£0.242 £121.00

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
RoHS:  
SMD/SMT
VSOP-8
W25X20CL
2 Mbit
2.3 V
3.6 V
15 mA
SPI
104 MHz
256 k x 8
8 bit
- 40 C
+ 85 C
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1700
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Part # Aliases: W25X20CLSVIG S
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99