53325

Wiha
596-53325
53325

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers MicroFinish XHeavy Duty Slotted 8.0mm x 150mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.40 £19.40
£19.01 £228.12
£18.04 £487.08

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Brand: Wiha
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: MICRO FINISH
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 276.691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99