30415

Wiha
596-30415
30415

Mfr.:

Description:
Spanners Combination Wrench 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.54 £12.54

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
Combination Wrenches
Combination Metric Wrench
Brand: Wiha
Color: Silver
For Use With: 15 mm
Product Type: Wrenches
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110030