WRM0204C-1K8FI

Welwyn Components / TT Electronics
Not Assigned
WRM0204C-1K8FI

Mfr.:

Description:
MELF Resistors

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
WRM
1.8 kOhms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 125 C
200 V
0610
1.55 mm
3.7 mm
Reel
Brand: Welwyn Components / TT Electronics
Case Code - in: 0204
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210040
JPHTS:
853321000
TARIC:
8533210000