WH25-1R5JI

Welwyn Components / TT Electronics
756-WH25-1R5JI
WH25-1R5JI

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 1.5ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.39 £5.39
£3.53 £35.30
£3.15 £78.75
£2.75 £275.00
£2.24 £448.00
£2.20 £1,320.00
£2.12 £2,120.00
£1.98 £5,148.00
£1.95 £9,750.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1.5 Ohms
25 W
500 V
5 %
Solder Lug
75 PPM / C
29 mm
28 mm
15 mm
- 55 C
+ 200 C
WH
Bulk
Brand: Welwyn Components / TT Electronics
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Operating Temperature Range: - 55 C to + 200 C
Product: Aluminum Housed Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.