P160KNP-0EC15B100K

BI Technologies / TT Electronics
858-P160KNP0E15B100K
P160KNP-0EC15B100K

Mfr.:

Description:
Potentiometers 1/5W 100K Ohm 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,024

Stock:
4,024 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.41 £1.41
£1.05 £10.50
£0.995 £99.50
£0.934 £233.50
£0.882 £441.00
£0.818 £899.80
£0.773 £1,700.60
£0.732 £4,026.00
£0.731 £8,041.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
15 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99