P160KNP-0EC15A25K

BI Technologies / TT Electronics
858-P160KNPC15A25K
P160KNP-0EC15A25K

Mfr.:

Description:
Potentiometers 16mm 25KOhms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.943 £0.94
£0.803 £8.03
100 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
25 kOhms
Audio
100 mW (1/10 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
15 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99