EN11-VNB1AQ15

BI Technologies / TT Electronics
858-EN11-VNB1AQ15
EN11-VNB1AQ15

Mfr.:

Description:
Encoders 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 1200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.48 £8,880.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
2 Channel
Through Hole
Quadrature
Knurled
Without Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 1200
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8504509590
ECCN:
EAR99