72PTR10KLF

BI Technologies / TT Electronics
858-72PTR10KLF
72PTR10KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 9.53MM 3/8" SINGLE TURN SEALED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 518 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.73 £2.73
£2.19 £21.90
£2.01 £100.50
£1.75 £175.00
£1.61 £322.00
£1.57 £785.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
72
PC Pin
Single Turn
1 Turn
10 kOhms
Top Slotted Knob
500 mW (1/2 W)
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Unit Weight: 708.740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
9029100090
ECCN:
EAR99