67PR2MEGLF

BI Technologies / TT Electronics
858-67PR2MEGLF
67PR2MEGLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 2 MEG 10% Multi-Turn Trimmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.69 £1.69
£1.36 £13.60
£1.08 £108.00
£0.978 £244.50
£0.925 £462.50
£0.78 £780.00
£0.749 £1,872.50
£0.74 £3,700.00
£0.718 £7,180.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 67
PC Pin
Multiturn
20 Turn
2 MOhms
Side Slot
500 mW (1/2 W)
200 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Height: 5.156 mm
Length: 9.53 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Highly Reliable Trimming Potentiometer
Width: 9.53 mm
Unit Weight: 1.134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99