T0050112299

Weller
578-T0050112299
T0050112299

Mfr.:

Description:
Soldering Irons RTUS 008 C MS TIP CONICAL 0.8

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.49 £52.49

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Brand: Weller
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99

Weller WXsmart Soldering Tips

Apex Tool Group Weller WXsmart Soldering Tips are designed to work with the WXsmart Soldering System. The tips are fully compliant with IPC industry standards (IPC-TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools). These high-performance tips offer fast, safe, and easy tip exchange as well as clear-identification smart tips. Additional features include accurate data results with a tip-offset function, full process control with a tip-lock function, and full traceability with an ID number and integrated data storage. Apex Tool Group Weller WXsmart Soldering Tips provide a fast heat-up time with 3s for the RTPS series, 5s for the RTMS, and 7s for the RTUS.