1251090000

470-1251090000
1251090000

Mfr.:
Weidmuller

Description:
Battery Packs CP A BATTERY 24V DC12AH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Non-Rechargeable
1 Battery
24 V
17 Ah
Lead Acid
SMD/SMT
160 mm
178 mm
242 mm
0 C
+ 40 C
Brand: Weidmuller
Output Current: 50 A
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507808200
TARIC:
8507208090
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER