0473560201

Weidmuller
470-0473560201
0473560201

Mfr.:

Description:
Wire Labels & Markers DEK 5 FS 201-250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.062 £31.00
£0.058 £58.00
£0.055 £137.50

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
RoHS:  
Marker Card
Polyamide (PA)
5 mm
Brand: Weidmuller
Height: 5 mm
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
4911990000
ECCN:
EAR99