BYV32E-100,127

WeEn Semiconductors
771-BYV32E-100
BYV32E-100,127

Mfr.:

Description:
Rectifiers RAIL REC-DD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.356 £2,136.00

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220-3
100 V
20 A
Fast Recovery Rectifiers
Dual Common Cathode
1.15 V
137 A
30 uA
25 ns
- 40 C
+ 150 C
Brand: WeEn Semiconductors
Height: 9.4 mm
Length: 10.3 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Width: 4.5 mm
Part # Aliases: 934011670127
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ultrafast Rectifiers

WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).