BYC30X-600P,127

WeEn Semiconductors
771-BYC30X-600P127
BYC30X-600P,127

Mfr.:

Description:
Rectifiers BYC30X-600P,127

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.76 £4,560.00

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220F-2
600 V
30 A
Fast Recovery Rectifiers
Single
2 V
220 A
10 uA
70 ns
+ 175 C
Brand: WeEn Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: SABER
Part # Aliases: 934067062127
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Hyperfast Recovery Power Diodes

WeEn Semiconductor hyperfast power diodes are designed to have a trade-off between the forward voltage (VF) and reverse recovery time (trr) to minimize power losses in both diode and associated MOSFET and hence maximize overall system power efficiency in switched-mode power supply (SMPS) applications. The WeEn Semiconductor hyperfast power diodes represent a cost-efficient solution compared to the use of Schottky technology.