WLSN084FZ0M2R2LB

Walsin
791-WLSN084FZ0M2R2LB
WLSN084FZ0M2R2LB

Mfr.:

Description:
Power Inductors - SMD Unshielded SMD Power Ind 084F 2.2uH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.468 £0.47
£0.402 £4.02
£0.368 £9.20
£0.298 £29.80
£0.282 £70.50
£0.215 £215.00
Full Reel (Order in multiples of 3000)
£0.207 £621.00
£0.192 £1,728.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
2.2 uH
20 %
12 mOhms
7 A
- 25 C
+ 105 C
12.95 mm
9.4 mm
5.21 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99