1210B105K101CT

Walsin
791-1210B105K101CT
1210B105K101CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF +-10% 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,218

Stock:
3,218 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.264 £0.26
£0.113 £1.13
£0.10 £10.00
£0.079 £39.50
Full Reel (Order in multiples of 1000)
£0.071 £71.00
£0.062 £124.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
100 VDC
X7R
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2 mm (0.079 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99