0805F475Z160CT

Walsin
791-0805F475Z160CT
0805F475Z160CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC Y5V 4.7 uF, -20/+80% 16 V T&R GP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,128

Stock:
2,128 Can Dispatch Immediately
Quantities greater than 2128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.132 £0.13
£0.074 £0.74
£0.045 £4.50
£0.036 £18.00
£0.032 £32.00
Full Reel (Order in multiples of 3000)
£0.028 £84.00
£0.025 £150.00
£0.023 £207.00
£0.022 £528.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.7 uF
16 VDC
Y5V
- 20 %, + 80 %
0805
2012
SMD/SMT
Standard
- 25 C
+ 85 C
2 mm (0.079 in)
1.25 mm (0.049 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Capacitance - nF: 4700 nF
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 6.169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99