660-29AB

Wakefield Thermal
567-660-29AB
660-29AB

Mfr.:

Description:
Heat Sinks Unidirectional Fin Heat Sink for 37mm BGA, 38.9x7.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.99 £4.99
£4.77 £47.70
£4.64 £116.00
£4.38 £219.00
£4.13 £413.00
£3.87 £967.50
£3.74 £1,870.00
£3.46 £3,460.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA, Super BGA, PBGA, FPBGA, PowerPC
Adhesive
Aluminum
Extruded Axial Fin
7 C/W
36.83 mm
36.83 mm
7.24 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 660
Factory Pack Quantity: 650
Subcategory: Heat Sinks
Type: Component
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8542900000
TARIC:
7616991099
ECCN:
EAR99