396-2AB

Wakefield Thermal
567-396-2AB
396-2AB

Mfr.:

Description:
Heat Sinks Low Profile Heat Sink, 139.7x35.1x127mm, 6 Mounting Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
51
Expected 09/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.01 £37.01
£34.13 £341.30
£32.00 £800.00
£30.07 £1,503.50
£28.98 £2,898.00
£27.60 £6,900.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Power Modules, IGBTs
Bolt On
Aluminum
Rectangular Fin
1.5 C/W
139.7 mm
127 mm
35.1 mm
Brand: Wakefield Thermal
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: 396
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: 3962AB
Unit Weight: 392.358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99