PL-05-5-1016-H

Wakefield Thermal
567-PL-05-5-1016-H
PL-05-5-1016-H

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thick, 5 W/m-K, 101.6x101.6mm, Hyper Soft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.79 £11.79
£10.90 £109.00
£10.27 £256.75
£9.97 £498.50
£8.47 £2,117.50
£8.24 £8,240.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone Elastomer
5 W/m-K
5 kVAC
Gold
- 60 C
+ 200 C
101.6 mm
101.6 mm
0.5 mm
UL 94 V-0
PL
Brand: Wakefield Thermal
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Size: 4 in x 4 in
Factory Pack Quantity: 250
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Unit Weight: 30.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

ulTIMiFlux Thermal Gap Filling Pads

Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink.  A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.