667-10ABESP

Wakefield Thermal
567-667-10ABESP
667-10ABESP

Mfr.:

Description:
Heat Sinks Labor-Saving SpeedClips Heat Sink, Vertical Mount, TO220, Standoff Pin, 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.22 £1,220.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Rectangular Fin
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 667
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Tradename: SpeedClips
Type: Component
Part # Aliases: 667-10ABSPE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99