WIZ820io

WIZnet
950-WIZ820IO

WIZ820io

Mfr.:

Description:
Networking Modules W5200 & MAG JACK ioPLATFORM MODULE

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:

458 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.27 £20.27
£18.69 £186.90
£17.85 £446.25
£17.54 £701.60
£15.92 £4,457.60
£15.57 £8,096.40
1,000 Quote
Product Attribute Attribute Value
WIZnet
Product Category: Networking Modules
RoHS:  Details
Network Modules
W5200
80 MHz
10 Mb/s, 100 Mb/s
1 Port
Ethernet, SPI
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: WIZnet
Dimensions: 23 mm x 25 mm
Product Type: Networking Modules
Factory Pack Quantity: 40
Subcategory: Ethernet & Communication Modules
Unit Weight: 20.184 g
CNHTS:
8517623990
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b
Image Description
ams OSRAM LY E6SF-ABCA-36-3B5A-50
Mid-Power LEDs - Single Colour Yellow POWER TOPLED
Microchip PIC32MX795F512L-80I/PF
32-bit Microcontrollers - MCU 512KB Flash 128KBRAM USB 2xCAN 8 DMA
Microchip PIC18F14K22-I/SO
8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM
STMicroelectronics LD1086V33-DG
LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive volt regulator
Bourns SDR0805-221KL
Power Inductors - SMD 220uH 10% SMD 0805
Wurth Elektronik 61201021621
Headers & Wire Housings WR-BHD 2.54mm Box 10Pin Male Straight
ABRACON ABM3B-25.000MHZ-B2-T
Crystals 25.0 MHZ 18PF 50OHM
Microchip PIC32MM0256GPM064T-I/PT
32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
WIZnet RB1-125BAG1A
Modular Connectors / Ethernet Connectors RJ-45 w/ Transformer connector/ude
IQD Frequency Products LFXTAL003237Reel
Crystals 16.0MHz 13.4 x 4.9 x 4.3mm